Serpa 5.01046.5002 Cable Bridge TPE Blue 3 Channels 3000mm 1piece

MPN
5.01046.5002
Brand
Serpa
EAN-13
4045597000312
Order Code
10-5947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Serpa cable bridge 5.01046.5002 is a blue cable management device made from low-odour thermoplastic elastomer (TPE). It features three channels and measures 3000 mm, ensuring effective organisation and protection for office wiring. This cable bridge is ideal for reducing tripping hazards and maintaining tidy setups in professional environments.
Number of Channels 3
Length 3m
Colour Blue
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 3000 x 95 x 17 mm
Height 17mm
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot