Schnepp 342 000107 SP 2070 SW Pole Terminal Black 15A 1 piece |
10-5453
|
|
Despatched within 4 working days - 110 in stock
|
3+ £1.74
Price per unit Ex VAT
|
Black |
|
15.50mm |
(Ø x L) 15.50 mm x 46 mm |
ABS |
Insulated |
46mm |
SP 2070 SW |
15A |
4mm |
Pole terminal |
Schnepp 342 000108 SP 2070 RT Red Pole Terminal 15 A 1 piece |
10-5454
|
|
Despatched within 4 working days - 17 in stock
|
3+ £1.72
Price per unit Ex VAT
|
Red |
Straight (Panel) |
15.50mm |
(Ø x L) 15.50 mm x 46 mm |
ABS |
Insulated |
46mm |
SP 2070 RT |
15A |
4mm |
Pole terminal |
Schnepp 342000109 SP 2070 BL Pole Terminal Blue 15A 1 piece |
10-5455
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.72
Price per unit Ex VAT
|
Blue |
Straight (Panel) |
15.50mm |
(Ø x L) 15.50 mm x 46 mm |
ABS |
Insulated |
46mm |
SP 2070 BL |
15A |
4mm |
Pole terminal |
Schnepp 342 000110 SP 2070 Pole Terminal Green 15A 1piece |
10-5456
|
|
Despatched within 4 working days - 73 in stock
|
3+ £1.72
Price per unit Ex VAT
|
Green |
Straight (Panel) |
15.50mm |
(Ø x L) 15.50 mm x 46 mm |
ABS |
Insulated |
46mm |
SP 2070 GR |
15A |
4mm |
Pole terminal |
Schnepp 342 000111 SP 2070 GE Pole Terminal Yellow 15A 1 piece |
10-5457
|
|
Despatched within 4 working days - 91 in stock
|
3+ £1.62
Price per unit Ex VAT
|
Yellow |
Straight (Panel) |
15.50mm |
(Ø x L) 15.50 mm x 46 mm |
ABS |
Insulated |
46mm |
SP 2070 GE |
15A |
4mm |
Pole terminal |
Schnepp 342 000112 SP 2030 SW Pole Terminal Black 8A 1piece |
10-5458
|
|
Despatched within 4 working days - 266 in stock
|
3+ £1.59
Price per unit Ex VAT
|
Black |
Straight (Panel) |
12.50mm |
(Ø x L) 12.50 mm x 36.50 mm |
PA 6.6 |
Insulated |
36.50mm |
SP 2030 SW |
8A |
4mm |
Pole terminal |
Schnepp 342 000113 SP 2030 RT Pole Terminal Red 8A 1piece |
10-5459
|
|
Despatched within 4 working days - 41 in stock
|
3+ £1.58
Price per unit Ex VAT
|
Red |
Straight (Panel) |
12.50mm |
(Ø x L) 12.50 mm x 36.50 mm |
PA 6.6 |
Insulated |
36.50mm |
SP 2030 RT |
8A |
4mm |
Pole terminal |
Schnepp 342 000114 SP 2030 BL Pole Terminal Blue 8A 1piece |
10-5460
|
|
Despatched within 4 working days - 35 in stock
|
3+ £1.47
Price per unit Ex VAT
|
Blue |
Straight (Panel) |
12.50mm |
(Ø x L) 12.50 mm x 36.50 mm |
PA 6.6 |
Insulated |
36.50mm |
SP 2030 BL |
8A |
4mm |
Pole terminal |
Schnepp 342 000115 SP 2030 Pole Terminal Green 8 A 1 piece |
10-5461
|
|
Despatched within 4 working days - 12 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Green |
Straight (Panel) |
12.50mm |
(Ø x L) 12.50 mm x 36.50 mm |
PA 6.6 |
Insulated |
36.50mm |
SP 2030 GR |
8A |
4mm |
Pole terminal |
Schnepp 342 000116 SP 2030 GE Yellow Pole Terminal 8A 1 piece |
10-5462
|
|
|
3+ £1.36
Price per unit Ex VAT
|
Yellow |
Straight (Panel) |
12.50mm |
(Ø x L) 12.50 mm x 36.50 mm |
PA 6.6 |
Insulated |
36.50mm |
SP 2030 GE |
8A |
4mm |
Pole terminal |
Schnepp 342 000118 SP 2010 SW Pole Terminal Black 8A 1piece |
10-5463
|
|
Despatched within 4 working days - 118 in stock
|
3+ £1.62
Price per unit Ex VAT
|
Black |
Straight (Panel) |
12.50mm |
(Ø x L) 12.50 mm x 36.50 mm |
|
Partially insulated |
36.50mm |
SP 2010 SW |
8A |
|
Pole terminal |
Schnepp 342 000124 SP 2080 SW Pole Terminal Black 15A 1piece |
10-5464
|
|
Despatched within 4 working days - 57 in stock
|
2+ £2.25
Price per unit Ex VAT
|
Black |
Straight (Panel) |
|
|
|
Partially insulated |
|
SP 2080 SW |
15A |
|
Pole terminal |
Schnepp 342 000125 SP 2080 RT Red Pole Terminal 15A 1 piece |
10-5465
|
|
|
2+ £2.23
Price per unit Ex VAT
|
Red |
Straight (Panel) |
|
|
|
Partially insulated |
|
SP 2080 RT |
15A |
|
Pole terminal |