Schnepp 342 000112 SP 2030 SW Pole Terminal Black 8A 1piece

MPN
342 000112
Brand
Schnepp
EAN-13
2050006632543
Order Code
10-5458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Schnepp SP 2030 SW pole terminal is an 8 A rated electrical connector. It is typically used for securely connecting wires in electrical circuits. This component is ideal for use in various industrial and residential wiring applications.
Mounting Direction Straight (Panel)
Colour Black
(Ø) 12.50mm
Dim (Ø x L) 12.50 mm x 36.50 mm
Insulation Material PA 6.6
Insulation Type Insulated
Length 36.50mm
Misc Attribute SP 2030 SW
Nominal Current 8A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot