Schnepp 342 000107 SP 2070 SW Pole Terminal Black 15A 1 piece

MPN
342 000107
Brand
Schnepp
EAN-13
2050006628492
Order Code
10-5453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Schnepp produces the SP 2070 SW pole terminal, offering a robust black design with a 15 A current rating. This component is typically used for secure electrical connections in various electronic applications. The pole terminal is a reliable choice for both industrial and consumer electronics.
Colour Black
(Ø) 15.50mm
Dim (Ø x L) 15.50 mm x 46 mm
Insulation Material ABS
Insulation Type Insulated
Length 46mm
Misc Attribute SP 2070 SW
Nominal Current 15A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot