Schnepp 342000109 SP 2070 BL Pole Terminal Blue 15A 1 piece

MPN
342 000109
Brand
Schnepp
EAN-13
2050006632529
Order Code
10-5455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Schnepp SP 2070 BL is a blue pole terminal with a 15 A rating. It is typically used for secure electrical connections in various applications. This product is ideal for precise and efficient electrical wiring tasks.
Mounting Direction Straight (Panel)
Colour Blue
(Ø) 15.50mm
Dim (Ø x L) 15.50 mm x 46 mm
Insulation Material ABS
Insulation Type Insulated
Length 46mm
Misc Attribute SP 2070 BL
Nominal Current 15A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot