Schnepp 342 000110 SP 2070 Pole Terminal Green 15A 1piece

MPN
342 000110
Brand
Schnepp
EAN-13
2050006632505
Order Code
10-5456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Schnepp pole terminal, model SP 2070 GR, is green and rated for 15 A. It is ideal for secure electrical connections in various applications. This robust component is suitable for use in both industrial and commercial settings.
Mounting Direction Straight (Panel)
Colour Green
(Ø) 15.50mm
Dim (Ø x L) 15.50 mm x 46 mm
Insulation Material ABS
Insulation Type Insulated
Length 46mm
Misc Attribute SP 2070 GR
Nominal Current 15A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot