Schnepp 342 000118 SP 2010 SW Pole Terminal Black 8A 1piece

MPN
342 000118
Brand
Schnepp
EAN-13
2050006632604
Order Code
10-5463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Schnepp manufactures the SP 2010 SW pole terminal, known for its black colour and 8 A rating. This particular model, Schnepp 342 000118, is typically used in electrical connections requiring secure and reliable terminals. It is ideal for single-unit applications, ensuring precise and safe connectivity.
Mounting Direction Straight (Panel)
Colour Black
(Ø) 12.50mm
Dim (Ø x L) 12.50 mm x 36.50 mm
Insulation Type Partially insulated
Length 36.50mm
Misc Attribute SP 2010 SW
Nominal Current 8A
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot