Schnepp 342 000108 SP 2070 RT Red Pole Terminal 15 A 1 piece

MPN
342 000108
Brand
Schnepp
EAN-13
2050006632512
Order Code
10-5454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Schnepp manufactures the SP 2070 RT pole terminal, featuring a red design and 15-amp capacity, suitable for secure electrical connections. This component, also referenced with the code 342 000108, is typically used in various electronic assemblies. It is supplied individually, ideal for precise installation needs.
Mounting Direction Straight (Panel)
Colour Red
(Ø) 15.50mm
Dim (Ø x L) 15.50 mm x 46 mm
Insulation Material ABS
Insulation Type Insulated
Length 46mm
Misc Attribute SP 2070 RT
Nominal Current 15A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot