Schnepp 342 000114 SP 2030 BL Pole Terminal Blue 8A 1piece

MPN
342 000114
Brand
Schnepp
EAN-13
2050006632567
Order Code
10-5460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Schnepp pole terminal SP 2030 BL is a blue, single-piece connector designed for electrical applications. It features a current rating of 8 A, suitable for low to medium power distribution. Typically used in electronic assemblies, it provides reliable conductivity and secure connections.
Mounting Direction Straight (Panel)
Colour Blue
(Ø) 12.50mm
Dim (Ø x L) 12.50 mm x 36.50 mm
Insulation Material PA 6.6
Insulation Type Insulated
Length 36.50mm
Misc Attribute SP 2030 BL
Nominal Current 8A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot