Schnepp 342 000113 SP 2030 RT Pole Terminal Red 8A 1piece

MPN
342 000113
Brand
Schnepp
EAN-13
2050006632550
Order Code
10-5459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Schnepp SP 2030 RT pole terminal in red is rated for 8 A and is a single piece component. It is ideal for secure wire connections in electrical and electronic assemblies. Typically used in control panels and equipment, this terminal ensures reliable signal and power distribution.
Mounting Direction Straight (Panel)
Colour Red
(Ø) 12.50mm
Dim (Ø x L) 12.50 mm x 36.50 mm
Insulation Material PA 6.6
Insulation Type Insulated
Length 36.50mm
Misc Attribute SP 2030 RT
Nominal Current 8A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot