Christmas Opening Hours and Delivery Dates here

Schnepp 342 000116 SP 2030 GE Yellow Pole Terminal 8A 1 piece

Order Code:

10-5462

Brand: Schnepp MPN: 342 000116 EAN-13: 2050006632581

Discontinued


Schnepp manufactures the SP 2030 GE, a yellow pole terminal rated at 8 A. This component is typically used for secure electrical connections in various circuit configurations. Its robust design ensures reliable performance in both industrial and workshop settings.
Colour Yellow
(Ø) 12.50mm
Dim (Ø x L) 12.50 mm x 36.50 mm
Insulation Material PA 6.6
Insulation Type Insulated
Length 36.50mm
Misc Attribute SP 2030 GE
Nominal Current 8A
Pin Diameter 4mm
Type Pole terminal

You may also like


Trustpilot