Schnepp 342 000115 SP 2030 Pole Terminal Green 8 A 1 piece

MPN
342 000115
Brand
Schnepp
EAN-13
2050006632574
Order Code
10-5461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Schnepp SP 2030 GR is a green pole terminal with a current rating of 8 A. This component, model number 342 000115, is ideal for electrical connections in various circuit configurations. It is typically used in industrial and commercial electrical systems for efficient power distribution.
Mounting Direction Straight (Panel)
Colour Green
(Ø) 12.50mm
Dim (Ø x L) 12.50 mm x 36.50 mm
Insulation Material PA 6.6
Insulation Type Insulated
Length 36.50mm
Misc Attribute SP 2030 GR
Nominal Current 8A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot