Schnepp 342 000111 SP 2070 GE Pole Terminal Yellow 15A 1 piece

MPN
342 000111
Brand
Schnepp
EAN-13
2050006632536
Order Code
10-5457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Schnepp manufactures the SP 2070 GE pole terminal, which is yellow and supports a current rating of 15 amperes. The product is ideal for creating secure electrical connections in various circuits. It is commonly used in both industrial and domestic wiring applications.
Mounting Direction Straight (Panel)
Colour Yellow
(Ø) 15.50mm
Dim (Ø x L) 15.50 mm x 46 mm
Insulation Material ABS
Insulation Type Insulated
Length 46mm
Misc Attribute SP 2070 GE
Nominal Current 15A
Pin Diameter 4mm
Type Pole terminal

Reviews

Be the first to submit a review

Trustpilot