Saia Microswitches Microswitch 626428

Saia Brand: Saia
The Saia range of microswitches includes sub-miniature and watertight models designed for durability and reliable performance at 250V and 5A, featuring IP67 protection and various functional configurations.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating (Amps) Actuator Type Actuating Force Contact Material Dim Height IP Rating Length Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Switching Capacity Temperature Range Width Type Switch Function Voltage Rating - AC Voltage Rating - DC
Saia V4NCS2-0,5M Microswitch 250V 5A IP67 Sub-miniature Momentary
Saia V4NCS2-0,5M Microswitch 250V 5A IP67 Sub-miniature Momentary
Standard range
Order code: 10-5151
MPN: V4NCS2-0,5M

Despatched within 4 working days - 21 in stock
1+ £5.45
10+ £5.01
100+ £4.73
Price per unit Ex VAT
5A Plunger 2.5N Ag (L x W x H) 19.85 x 6.4 x 15 mm 15mm IP67 19.85mm +85°C -40°C V4NCSK2-0.5M 1 changeover -40 - +85°C 6.4mm Microswitch momentary 250 VAC 30
Saia V4NST7UL Microswitch 250V 5A On/(On) IP67 UL Rated Watertight
Saia V4NST7UL Microswitch 250V 5A On/(On) IP67 UL Rated Watertight
Standard range
Order code: 10-5152
MPN: V4NST7UL

Despatched within 4 working days - 112 in stock
2+ £2.47
Price per unit Ex VAT
SPDT 5A Plunger Ag (L x W x H) 6.4 x 20 x 10.3 mm 10.3mm IP67 6.4mm +85°C -40°C 1 changer 5 A/250V AC -40 - +85°C 20mm Microswitch momentary 250 VAC 30
Saia V4NST7Y1UL Microswitch 250V 5A IP67 Watertight Long Lifetime
Saia V4NST7Y1UL Microswitch 250V 5A IP67 Watertight Long Lifetime
Standard range
Order code: 10-5153
MPN: V4NST7Y1UL

Despatched within 4 working days - 89 in stock
1+ £3.54
Price per unit Ex VAT
SPDT 5A Short Hinge Lever Ag (L x W x H) 6.4 x 20 x 10.3 mm 10.3mm IP67 6.4mm +85°C -40°C 1 changer 5 A/250V AC -40 - +85°C 20mm Microswitch momentary 250 VAC 30
Saia V4NST7YCUL Microswitch 250VAC 5A IP67 Sub-Miniature Watertight
Saia V4NST7YCUL Microswitch 250VAC 5A IP67 Sub-Miniature Watertight
Order code: 10-5154
MPN: V4NST7YCUL
1+ £3.82
Price per unit Ex VAT
SPDT 5A Simulated Roller Lever Ag (L x W x H) 6.4 x 20 x 10.3 mm 10.3mm IP67 6.4mm +85°C -40°C 1 changer 5 A/250V AC -40 - +85°C 20mm Microswitch momentary 250 VAC 30
Saia V4NST7YRUL Microswitch 250VAC 5A ON/(ON) IP67 Watertight Sub-Miniature
Saia V4NST7YRUL Microswitch 250VAC 5A ON/(ON) IP67 Watertight Sub-Miniature
Standard range
Order code: 10-5155
MPN: V4NST7YRUL

Despatched within 4 working days - 96 in stock
1+ £4.20
Price per unit Ex VAT
SPDT 5A Button Ag (L x W x H) 6.4 x 20 x 10.3 mm 10.3mm IP67 6.4mm +85°C -40°C 1 changer 5 A/250V AC -40 - +85°C 20mm Microswitch momentary 250 VAC 30
Saia V4NST9UL Microswitch, IP67, 250V AC 5A, Momentary, UL Approved
Saia V4NST9UL Microswitch, IP67, 250V AC 5A, Momentary, UL Approved
Standard range
Order code: 10-5156
MPN: V4NST9UL

Despatched within 4 working days - 68 in stock
2+ £3.08
10+ £2.81
100+ £2.66
Price per unit Ex VAT
SPDT 5A Plunger Ag (L x W x H) 6.4 x 20 x 10.3 mm 10.3mm IP67 6.4mm +85°C -40°C 1 changer 5 A/250V AC -40 - +85°C 20mm Microswitch momentary 250 VAC 30
Saia V4NST9YCUL Microswitch 250V AC 5A IP67 Momentary UL Approved
Saia V4NST9YCUL Microswitch 250V AC 5A IP67 Momentary UL Approved
Standard range
Order code: 10-5157
MPN: V4NST9YCUL

Despatched within 4 working days - 15 in stock
1+ £4.50
Price per unit Ex VAT
5A Simulated Roller Lever Ag (L x W x H) 6.4 x 20 x 10.3 mm 10.3mm IP67 6.4mm +85°C -40°C 1 changer 5 A/250V AC -40 - +85°C 20mm Microswitch momentary 250 VAC 30
Saia X4G303N1BBJ61 Microswitch 250V AC 2.5A IP40 Momentary Compact
Saia X4G303N1BBJ61 Microswitch 250V AC 2.5A IP40 Momentary Compact
Order code: 10-5158
MPN: X4G303N1BBJ61
3+ £1.85
Price per unit Ex VAT
2.5A Button (L x W x H) 20 x 6.5 x 10 mm 10mm IP40 20mm +85°C -40°C 1-pole change-over contact 12 (6) A/250V AC -40 - +85°C 6.5mm Microswitch momentary 250 VAC 30
Saia X5G303K1AN Microswitch Ultra Miniature 250V AC 1.5A Momentary IP40
Saia X5G303K1AN Microswitch Ultra Miniature 250V AC 1.5A Momentary IP40
Standard range
Order code: 10-5159
MPN: X5G303K1AN

Despatched within 4 working days - 123 in stock
2+ £1.99
10+ £1.84
100+ £1.72
500+ £1.67
Price per unit Ex VAT
SPDT 1.5A Ag (L x W x H) 6 x 13 x 6.5 mm 6.5mm IP40 6mm +75°C 0°C 1 changer 1.5 A/250 V/AC / 3 A/125V AC 0 - +75°C 13mm Microswitch momentary 250 VAC 30
Saia X5G303K1ANJ1 Microswitch 250V 1.5A On/(On) IP40 UL/CSA 1piece
Saia X5G303K1ANJ1 Microswitch 250V 1.5A On/(On) IP40 UL/CSA 1piece
Standard range
Order code: 10-5160
MPN: X5G303K1ANJ1

Despatched within 4 working days - 63 in stock
2+ £1.95
10+ £1.81
100+ £1.68
500+ £1.64
Price per unit Ex VAT
SPDT 1.5A Button Ag (L x W x H) 6 x 13 x 6.5 mm 6.5mm IP40 6mm +75°C 0°C 1 changer 1.5 A/250 V/AC / 3 A/125V AC 0 - +75°C 13mm Microswitch momentary 250 VAC 30
Saia XCG3J1Z1 Microswitch 250V AC 6A Long Lifetime IP40 Momentary
Saia XCG3J1Z1 Microswitch 250V AC 6A Long Lifetime IP40 Momentary
Standard range
Order code: 10-5161
MPN: XCG3J1Z1

Despatched within 4 working days - 16 in stock
2+ £2.33
Price per unit Ex VAT
6A Ag (L x W x H) 6.4 x 19.9 x 9.5 mm 9.5mm IP40 6.4mm +85°C -40°C 1 changer 6 A/250V AC -40 - +85°C 19.9mm Microswitch momentary 250 VAC 30
Saia XCG3Z1 Microswitch 250VAC 6A On/(On) IP40 UL/CSA/ENEC Approved
Saia XCG3Z1 Microswitch 250VAC 6A On/(On) IP40 UL/CSA/ENEC Approved
Standard range
Order code: 10-5162
MPN: XCG3Z1

Despatched within 4 working days - 47 in stock
2+ £2.05
Price per unit Ex VAT
SPDT 6A Button Ag (L x W x H) 6.4 x 19.9 x 9.5 mm 9.5mm IP40 6.4mm +85°C -40°C 1 changer 6 A/250V AC -40 - +85°C 19.9mm Microswitch momentary 250 VAC 30

Trustpilot