Saia V4NST9YCUL Microswitch 250V AC 5A IP67 Momentary UL Approved

MPN
V4NST9YCUL
Brand
Saia
EAN-13
2050000382574
Order Code
10-5157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.29 £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Saia V4NST9YCUL microswitch is a compact, sub miniature switch capable of handling 250 V AC and 5 A. It features a momentary 1-changer action with IP67 protection, suitable for applications requiring resilience to dust and water exposure. Typical uses include precise control in industrial equipment and consumer electronics.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 20 x 10.3 mm
Height 10.3mm
IP Rating IP67
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot