Saia X5G303K1ANJ1 Microswitch 250V 1.5A On/(On) IP40 UL/CSA 1piece

MPN
X5G303K1ANJ1
Brand
Saia
EAN-13
2050000382413
Order Code
10-5160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.95
10+ £1.81
100+ £1.68
500+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Saia X5G303K1ANJ1 microswitch operates at 250 V AC and 1.5 A, featuring a momentary action with a configuration of 1 x On/(On) and an IP40 rating. Its compact design of 13x6.5x6mm makes it suitable for PCB connections or lever applications in various electronic components like miniature switches. Typical applications include usage in pressure switches and buttons within electronic circuits.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 1.5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6 x 13 x 6.5 mm
Height 6.5mm
IP Rating IP40
Length 6mm
Maximum Temperature +75°C
Min. temperature 0°C
Misc Attribute 2 1 changer
Switch position 1 x On/(On)
Switching Capacity 1.5 A/250 V/AC / 3 A/125V AC
Switching Voltage 250V AC
Temperature Range 0 - +75°C
Width 13mm

Reviews

Be the first to submit a review

Trustpilot