Saia V4NCS2-0,5M Microswitch 250V 5A IP67 Sub-miniature Momentary

MPN
V4NCS2-0,5M
Brand
Saia
EAN-13
2050000965920
Order Code
10-5151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.01
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Saia V4NCS2-0,5M microswitch is a momentary, IP67-rated switch designed to handle 250 V AC and 5 A. It features a single changeover contact, ideal for applications in demanding environments where moisture and dust protection are crucial. Common uses include industrial control systems and precision machinery requiring reliable, compact switch solutions.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Plunger
Actuating Force 2.5N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 19.85 x 6.4 x 15 mm
Height 15mm
IP Rating IP67
Length 19.85mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2-0.5M
Misc Attribute 2 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot