Saia XCG3Z1 Microswitch 250VAC 6A On/(On) IP40 UL/CSA/ENEC Approved

Image Representative of Range

Saia XCG3Z1 Microswitch 250VAC 6A On/(On) IP40 UL/CSA/ENEC Approved

MPN
XCG3Z1
Brand
Saia
EAN-13
2050000382482
Order Code
10-5162
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Saia XCG3Z1 microswitch is a miniature electric switch with a rating of 250 V AC and 6 A. It features a momentary action with an IP40 protection class and is ideal for compact applications requiring precision switching control. Typically used in components like pressure switches and buttons, this switch is suited for various industrial and consumer equipment scenarios.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 19.9 x 9.5 mm
Height 9.5mm
IP Rating IP40
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 6 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot