Saia V4NST9UL Microswitch, IP67, 250V AC 5A, Momentary, UL Approved

Image Representative of Range

Saia V4NST9UL Microswitch, IP67, 250V AC 5A, Momentary, UL Approved

MPN
V4NST9UL
Brand
Saia
EAN-13
2050000382543
Order Code
10-5156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.81
100+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Saia V4NST9UL microswitch is a miniature switch rated at 250 V AC and 5 A with an IP67 rating for robust protection against dust and water. It features a momentary plunger actuator with one set of On/(On) contacts, making it ideal for applications requiring temporary activation such as control panels and industrial equipment. This compact microswitch, measuring 20x10.3x6.4 mm, is suited for tight spaces in electronic devices and machinery.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Plunger
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 20 x 10.3 mm
Height 10.3mm
IP Rating IP67
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot