Saia X4G303N1BBJ61 Microswitch 250V AC 2.5A IP40 Momentary Compact

Image Representative of Range

Saia X4G303N1BBJ61 Microswitch 250V AC 2.5A IP40 Momentary Compact

MPN
X4G303N1BBJ61
Brand
Saia
EAN-13
2050000529979
Order Code
10-5158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Saia X4G303N1BBJ61 microswitch is designed with a straight lever and operates at 250 V AC and 2.5 A. It features a 1-pole change-over contact and is suitable for momentary applications with an IP40 rating. This miniature switch is typically used in components like pressure switches and buttons.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 2.5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button
Contact Type 1 change-over
Dim (L x W x H) 20 x 6.5 x 10 mm
Height 10mm
IP Rating IP40
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1-pole change-over contact
Switch position 1 x On/(On)
Switching Capacity 12 (6) A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot