Saia X5G303K1AN Microswitch Ultra Miniature 250V AC 1.5A Momentary IP40

Image Representative of Range

Saia X5G303K1AN Microswitch Ultra Miniature 250V AC 1.5A Momentary IP40

MPN
X5G303K1AN
Brand
Saia
EAN-13
2050000355516
Order Code
10-5159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.99
10+ £1.84
100+ £1.72
500+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Saia X5G303K1AN microswitch is a miniature switch with a rating of 250 V AC at 1.5 A. It features an IP40 protection rating and is designed for momentary On/(On) operation, making it ideal for use in compact electronic devices. Typical applications include use in control panels, small appliances, and circuit board switching.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 1.5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6 x 13 x 6.5 mm
Height 6.5mm
IP Rating IP40
Length 6mm
Maximum Temperature +75°C
Min. temperature 0°C
Misc Attribute 2 1 changer
Switch position 1 x On/(On)
Switching Capacity 1.5 A/250 V/AC / 3 A/125V AC
Switching Voltage 250V AC
Temperature Range 0 - +75°C
Width 13mm

Reviews

Be the first to submit a review

Trustpilot