Saia V4NST7YCUL Microswitch 250VAC 5A IP67 Sub-Miniature Watertight

MPN
V4NST7YCUL
Brand
Saia
EAN-13
2050000382628
Order Code
10-5154
Country of Origin
China

Discontinued


The Saia V4NST7YCUL microswitch is designed for applications requiring a momentary on/(on) action and operates at 250 V AC with a current rating of 5 A. This IP67-rated miniature switch ensures reliable performance even in challenging environments, thanks to its sub miniature size of 20x10.3x6.4 mm. It's commonly used in areas such as machinery controls, household appliances, and automotive applications where a compact and dependable switch is essential.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 20 x 10.3 mm
Height 10.3mm
IP Rating IP67
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 20mm

Trustpilot