Saia V4NST7UL Microswitch 250V 5A On/(On) IP67 UL Rated Watertight

MPN
V4NST7UL
Brand
Saia
EAN-13
2050000382598
Order Code
10-5152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Saia V4NST7UL microswitch is a miniature switch capable of handling 250 V AC and 5 A, designed for momentary operation with an IP67 rating for water and dust resistance. Its compact dimensions of 20x10.3x6.4 mm make it suitable for applications requiring limited space. Typically used in industrial settings, this component is ideal for precise control in machinery and equipment.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Plunger
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 20 x 10.3 mm
Height 10.3mm
IP Rating IP67
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot