Saia V4NST7YRUL Microswitch 250VAC 5A ON/(ON) IP67 Watertight Sub-Miniature

MPN
V4NST7YRUL
Brand
Saia
EAN-13
2050000382635
Order Code
10-5155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Saia V4NST7YRUL microswitch is designed for momentary operation with a rating of 250 V AC and 5 A. It features an IP67 rating, making it suitable for dustproof and waterproof applications. This microswitch is ideal for use in precision mechanics, automation systems, and control panels.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 20 x 10.3 mm
Height 10.3mm
IP Rating IP67
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot