Saia XCG3J1Z1 Microswitch 250V AC 6A Long Lifetime IP40 Momentary

MPN
XCG3J1Z1
Brand
Saia
EAN-13
2050000382499
Order Code
10-5161
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Saia XCG3J1Z1 microswitch is a momentary switch rated at 250 V AC and 6 A. It features an IP40 rating and is ideal for applications requiring miniature switches such as in electronic devices or home appliances. The compact design includes a single pole changeover mechanism, making it suitable for precision control tasks.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 19.9 x 9.5 mm
Height 9.5mm
IP Rating IP40
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 6 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot