3M SW1GB100 Safety Walk™ Universal (Type 1) 18.3 m x 101.6 mm Yellow |
87-8999
|
|
|
1+ £156.99
Price per unit Ex VAT
|
101.6mm |
Yellow |
(L x W) 18.3 m x 101.6 mm |
|
|
|
|
|
DIN 51130 R13 |
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW1GB50 Safety Walk™ Universal (Type 1) 18.3 m x 50.8 mm Yellow |
87-9007
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £92.64
Price per unit Ex VAT
|
50.8mm |
Yellow |
(L x W) 18.3 m x 50.8 mm |
|
PVC |
Yes |
|
|
DIN 51130 R13 |
|
Box |
|
Yes |
|
Yellow |
|
|
Anti-Slip Tape |
18.3m |
3M SW1SC150 Safety Walk™ Universal (Type 1) 18.3 m x 152.4 mm Black |
87-9008
|
|
|
1+ £206.23
Price per unit Ex VAT
|
152.4mm |
Black |
(L x W) 18.3 m x 152.4 mm |
|
PVC |
Yes |
|
|
DIN 51130 R13 |
|
Box |
|
Yes |
|
Black |
|
|
Anti-Slip Tape |
18.3m |
3M SW1SC19 Safety Walk™ Universal (Type 1) 18.3 m x 19 mm Black |
87-9009
|
|
|
1+ £26.39
Price per unit Ex VAT
|
19mm |
Black |
(L x W) 18.3 m x 19 mm |
|
PVC |
Yes |
|
|
DIN 51130 R13 |
|
Box |
|
Yes |
|
Black |
|
|
Anti-Slip Tape |
18.3m |
3M SW1SC25 Safety Walk™ Universal (Type 1) 18.3 m x 25.4 mm Black |
87-9017
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £46.92
Price per unit Ex VAT
|
25.4mm |
Black |
(L x W) 18.3 m x 25.4 mm |
|
|
|
|
|
DIN 51130 R13 |
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW1SC50 Safety Walk™ Universal (Type 1) 18.3 m x 50.8 mm Black |
87-9018
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £78.10
Price per unit Ex VAT
|
50.8mm |
Black |
(L x W) 18.3 m x 50.8 mm |
|
|
|
483 mm (19") |
|
DIN 51130 R13 |
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW1SG50 Safety-Walk™ Slip-Resistant Tape Black/Yellow Stripe 50.8 mm x 18.3 m |
87-9019
|
|
|
1+ £79.19
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 18.3 m x 50 mm |
PSA |
|
|
|
Paper, multiple coating |
|
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW1TR25 Safety Walk™ Universal (Type 1) 18.3 m x 25.4 mm Transparent |
87-9028
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £49.16
Price per unit Ex VAT
|
25.4mm |
Transparent |
(L x W) 18.3 m x 25.4 mm |
|
PVC |
Yes |
|
|
DIN 51130 R13 |
|
Box |
|
Yes |
|
Transparent |
|
|
Anti-Slip Tape |
18.3m |
3M SW1TR50 Safety Walk™ Universal (Type 1) 18.3 m x 50.8 mm Transparent |
87-9029
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £83.32
Price per unit Ex VAT
|
50.8mm |
Transparent |
(L x W) 18.3 m x 50.8 mm |
|
|
|
|
|
DIN 51130 R13 |
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW2SC50 Safety Walk™ Deformable (type 2) 18.3 m x 50.8 mm Black |
87-9030
|
|
|
1+ £94.39
Price per unit Ex VAT
|
50.8mm |
Black |
(L x W) 18.3 m x 50.8 mm |
|
|
Yes |
|
|
DIN 51130 R13 |
Aluminium |
Box |
79°C |
Yes |
|
Black |
Yes |
Metal |
Anti-Slip Tape |
18.3m |
3M SW3GU25 Safety Walk™ Wet Zone medium (Type 3) 18.3 m x 25.4 mm Grey |
87-9032
|
|
|
1+ £58.19
Price per unit Ex VAT
|
25.4mm |
Grey |
(L x W) 18.3 m x 25.4 mm |
|
|
Yes |
|
|
|
Plastic |
Box |
|
Yes |
|
Grey |
|
|
Anti-Slip Tape |
18.3m |
3M SW3GU50 Safety Walk™ Wet Zone medium (Type 3) 18.3 m x 50.8 mm Grey |
87-9033
|
|
|
1+ £98.39
Price per unit Ex VAT
|
50.8mm |
Grey |
(L x W) 18.3 m x 50.8 mm |
|
|
Yes |
|
|
|
Plastic |
Box |
|
Yes |
Yes |
Grey |
|
|
Anti-Slip Tape |
18.3m |
3M SW3SC25 Safety Walk™ Wet Zone medium (Type 3) 18.3 m x 25.4 mm Black |
87-9034
|
|
|
1+ £58.19
Price per unit Ex VAT
|
25.4mm |
Black |
(L x W) 18.3 m x 25.4 mm |
|
|
Yes |
|
|
|
Plastic |
Box |
|
Yes |
Yes |
Black |
|
|
Anti-Slip Tape |
18.3m |
3M SW3TR25N Safety Walk™ Wet Zone Fine (Type 3) 18.3 m x 25.4 mm Transparent |
87-9036
|
|
Despatched within 4 working days - 13 in stock
|
1+ £64.02
Price per unit Ex VAT
|
25.4mm |
Transparent |
(L x W) 18.3 m x 25.4 mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW3WS25 Safety Walk™ Wet Zone Fine (Type 3) 18.3 m x 25.4 mm White |
87-9037
|
|
Despatched within 4 working days - 6 in stock
|
1+ £62.87
Price per unit Ex VAT
|
25.4mm |
White |
(L x W) 18.3 m x 25.4 mm |
|
|
Yes |
|
|
|
Plastic |
Box |
|
Yes |
Yes |
White |
|
|
Anti-Slip Tape |
18.3m |
3M SW3WS50 Safety Walk™ Wet Zone Fine (Type 3 ) 18.3 m x 50.8 mm White |
87-9038
|
|
Despatched within 4 working days - 6 in stock
|
1+ £106.49
Price per unit Ex VAT
|
50.8mm |
White |
(L x W) 18.3 m x 50.8 mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW4SC25 Safety Walk™ Extra strong (Type 4) 18.3 m x 25.4 mm Black |
87-9039
|
|
|
1+ £63.39
Price per unit Ex VAT
|
25.4mm |
Black |
(L x W) 18.3 m x 25.4 mm |
|
|
|
|
|
DIN 51130 R13 |
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |
3M SW4SC50 Safety Walk™ Extra strong (Type 4) 18.3 m x 50.5 mm Black |
87-9040
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £122.86
Price per unit Ex VAT
|
50.5mm |
Black |
(L x W) 18.3 m x 50.5 mm |
|
|
|
|
|
DIN 51130 R13 |
|
|
|
|
|
|
|
|
Anti-Slip Tape |
18.3m |