Christmas Opening Hours and Delivery Dates here

3M SW4SC25 Safety Walk™ Extra strong (Type 4) 18.3 m x 25.4 mm Black

Order Code:

87-9039

Brand: 3M MPN: SW4SC25 EAN-13: 0638060096819
  • Country of Origin: USA
  • View All

Discontinued


The 3M™ Safety Walk™ Extra strong anti-slip coating Tape Series 700 provides additional slip protection in extreme, heavily frequented areas. It consists of particularly large mineral particles, which provide a stable, non-slip surface in the presence of oil and mud. The open sanding pattern resists clogging and reduces the time required for cleaning. Suitable for agricultural and forestry equipment, ship and aircraft decks, rail vehicles, oily and wet environments, machinery halls, road construction, civil engineering, trucks, Tractors, construction equipment and building equipment. Particularly effective on concrete (painted and primed), robust bricks, metal and porous surfaces (if primed).
Type Anti-slip tape
Width 25.4mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 25.4 mm
Slip prevention DIN 51130 R13

Trustpilot