Christmas Opening Hours and Delivery Dates here

3M SW1SC150 Safety Walk™ Universal (Type 1) 18.3 m x 152.4 mm Black

Order Code:

87-9008

Brand: 3M MPN: SW1SC150 EAN-13: 50048011192241
  • Country of Origin: USA
  • View All

Discontinued


The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for areas that are little to heavily used with shoes. Mainly intended for dry, wet or oily floors in industry and trade with high or light vehicle traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits
Type Anti-slip tape
Width 152.4mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 152.4 mm
Slip prevention DIN 51130 R13

Trustpilot