Christmas Opening Hours and Delivery Dates here

3M SW3GU25 Safety Walk™ Wet Zone medium (Type 3) 18.3 m x 25.4 mm Grey

Order Code:

87-9032

Brand: 3M MPN: SW3GU25 EAN-13: 0048011193212
  • Country of Origin: USA
  • View All

Discontinued


The 3M™ Safety Walk™ Anti-slip coating wet zone medium Tape series 300 is characterised by a structured, non-slip surface of medium robustness and has a pressure-sensitive, self-adhesive back. It offers a safe, pleasant and hygienic anti-slip coating for areas that are carried barefoot or with shoes. For changing clothes, areas around hot tubs and pools, boats and docks, water scooters, water skiing, sports equipment and treadmills. Can also be used as anti-slip reinforcement in many other areas.
Type Anti-slip tape
Width 25.4mm
Length 18.3m
Colour Grey
Dimensions (L x W) 18.3 m x 25.4 mm

Trustpilot