3M SW1SC25 Safety Walk™ Universal (Type 1) 18.3 m x 25.4 mm Black

MPN
SW1SC25
Brand
3M
GTIN-14
00048011192208
Order Code
87-9017
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £46.92
10+ £45.01
50+ £44.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for areas that are little to heavily used with shoes. Mainly intended for dry, wet or oily floors in industry and trade with high or light vehicle traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits
Type Anti-Slip Tape
Width 25.4mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 25.4 mm
Slip prevention DIN 51130 R13

Reviews

Be the first to submit a review

Trustpilot