3M SW3TR25N Safety Walk™ Wet Zone Fine (Type 3) 18.3 m x 25.4 mm Transparent

MPN
7100139049
Brand
3M
GTIN-14
00048011193038
Order Code
87-9036
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £64.02
10+ £61.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The self-adhesive 3M™ Safety Walk™ Anti-slip coating wet zone fine Tape is characterised by a finely structured, non-slip surface made of plastic granules. It offers increased safety and comfort in wet areas where barefoot running is a must. For all smooth surfaces in barefoot and wet-zone areas, especially in shower rooms, bathrooms, sanitary facilities and saunas.
Type Anti-Slip Tape
Width 25.4mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 25.4 mm

Reviews

Be the first to submit a review

Trustpilot