3M SW3WS25 Safety Walk™ Wet Zone Fine (Type 3) 18.3 m x 25.4 mm White

MPN
7000029632
Brand
3M
GTIN-14
00048011193151
Order Code
87-9037
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.87
10+ £61.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The self-adhesive 3M™ Safety Walk™ Anti-slip coating wet zone fine Tape is characterised by a finely structured, non-slip surface made of plastic granules. It offers increased safety and comfort in wet areas where barefoot running is a must. For all smooth surfaces in barefoot and wet-zone areas, especially in shower rooms, bathrooms, sanitary facilities and saunas.
Type Anti-Slip Tape
Width 25.4mm
Length 18.3m
Colour White
Dimensions (L x W) 18.3 m x 25.4 mm
Easy to use Yes
Material Plastic
Package Type Box
Suitable for indoor use Yes
Suitable for outdoor use Yes
Tape colour White

Reviews

Be the first to submit a review

Trustpilot