3M SW3WS50 Safety Walk™ Wet Zone Fine (Type 3 ) 18.3 m x 50.8 mm White

MPN
7000126122
Brand
3M
GTIN-14
00048011193168
Order Code
87-9038
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £106.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The self-adhesive 3M™ Safety Walk™ Anti-slip coating wet zone fine Tape is characterised by a finely structured, non-slip surface made of plastic granules. It offers increased safety and comfort in wet areas where barefoot running is a must.
Type Anti-Slip Tape
Width 50.8mm
Length 18.3m
Colour White
Dimensions (L x W) 18.3 m x 50.8 mm

Reviews

Be the first to submit a review

Trustpilot