3M SW4SC50 Safety Walk™ Extra strong (Type 4) 18.3 m x 50.5 mm Black

MPN
SW4SC50
Brand
3M
GTIN-14
50638060096807
Order Code
87-9040
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £122.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M™ Safety Walk™ Extra strong anti-slip coating Tape Series 700 provides additional slip protection in extreme, heavily frequented areas. It consists of particularly large mineral particles, which provide a stable, non-slip surface in the presence of oil and mud. The open sanding pattern resists clogging and reduces the time required for cleaning. Suitable for agricultural and forestry equipment, ship and aircraft decks, rail vehicles, oily and wet environments, machinery halls, road construction, civil engineering, trucks, Tractors, construction equipment and building equipment. Particularly effective on concrete (painted and primed), robust bricks, metal and porous surfaces (if primed).
Type Anti-Slip Tape
Width 50.5mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 50.5 mm
Slip prevention DIN 51130 R13

Reviews

Be the first to submit a review

Trustpilot