3M SW3GU50 Safety Walk™ Wet Zone medium (Type 3) 18.3 m x 50.8 mm Grey

MPN
SW3GU50
Brand
3M
GTIN-14
00048011193236
Order Code
87-9033
Country of Origin
USA
View Full Product Range (18)

Discontinued


The 3M™ Safety Walk™ Anti-slip coating wet zone medium Tape series 300 is characterised by a structured, non-slip surface of medium robustness and has a pressure-sensitive, self-adhesive back. It offers a safe, pleasant and hygienic anti-slip coating for areas that are carried barefoot or with shoes. For changing clothes, areas around hot tubs and pools, boats and docks, water scooters, water skiing, sports equipment and treadmills. Can also be used as anti-slip reinforcement in many other areas.
Type Anti-Slip Tape
Width 50.8mm
Length 18.3m
Colour Grey
Dimensions (L x W) 18.3 m x 50.8 mm
Easy to use Yes
Material Plastic
Package Type Box
Suitable for indoor use Yes
Suitable for outdoor use Yes
Tape colour Grey

Trustpilot