3M SW1SC19 Safety Walk™ Universal (Type 1) 18.3 m x 19 mm Black

MPN
SW1SC19
Brand
3M
GTIN-14
00048011192192
Order Code
87-9009
Country of Origin
USA
View Full Product Range (18)

Discontinued


The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for areas that are little to heavily used with shoes. Mainly intended for dry, wet or oily floors in industry and trade with high or light vehicle traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits
Type Anti-Slip Tape
Width 19mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 19 mm
Doesnt contain PVC
Easy to use Yes
Package Type Box
Slip prevention DIN 51130 R13
Suitable for indoor use Yes
Tape colour Black

Trustpilot