Christmas Opening Hours and Delivery Dates here

3M SW2SC50 Safety Walk™ Deformable (type 2) 18.3 m x 50.8 mm Black

Order Code:

87-9030

Brand: 3M MPN: SW2SC50 EAN-13: 0048011192802
  • Country of Origin: USA
  • View All

Discontinued


The self-adhesive 3M™ Safety Walk™ anti-slip coating Tape is made of a non-slip material with a special aluminium back. It adapts to edges and adheres to uneven surfaces such as checker plates, screw heads and ladder rungs. Applications: Stairs, ladders, loading ramps, platforms, irregular surfaces with for example riffs or flat surfaces with rivets or screw heads.
Type Anti-slip tape
Width 50.8mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 50.8 mm
Slip prevention DIN 51130 R13

Trustpilot