Roline 21.15.0750 RJ45 Network Cable CAT 6A S/FTP Black 0.5 m |
17-5302
|
|
Despatched within 4 working days - 9 in stock
|
3+ £1.84
Price per unit Ex VAT
|
0.50m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.0751 network cable CAT 6A S/FTP black 1 m 1-1 wired |
17-5303
|
|
Despatched within 4 working days - 92 in stock
|
2+ £2.38
Price per unit Ex VAT
|
1.00m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.0752 network cable RJ45 CAT 6A S/FTP 2 m black |
17-5304
|
|
Despatched within 4 working days - 112 in stock
|
2+ £4.57
Price per unit Ex VAT
|
2.00m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.0753 RJ45 patch cable CAT 6A S/FTP 3 m Black |
17-5305
|
|
Despatched within 4 working days - 12 in stock
|
1+ £6.22
Price per unit Ex VAT
|
3.00m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.0755 RJ45 Network cable CAT 6A S-FTP Black 5m |
17-5306
|
|
Despatched within 4 working days - 45 in stock
|
1+ £9.40
Price per unit Ex VAT
|
5.00m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.0757 RJ45 Network cable patch CAT 6A S/FTP 7 m Black |
17-5307
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.30
| 1+ |
£12.30 |
| 10+ |
£11.85 |
| 50+ |
£11.71 |
Price per unit Ex VAT
|
7.00m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.0759 RJ45 Patch Cable CAT 6A S/FTP Black 10 m Network Cable |
17-5308
|
|
Despatched within 4 working days - 21 in stock
|
1+ £15.73
Price per unit Ex VAT
|
10.00m |
Black |
Strand |
Copper |
S/FTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.3300 Network cable CAT 6A U/FTP Grey 0.15 m |
17-5309
|
|
|
3+ £1.74
Price per unit Ex VAT
|
0.15m |
Grey |
Strand |
|
U/UTP |
10 GBit/s |
7.8g |
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.3910 network cable CAT 6A U/UTP red 0.15m 1 piece |
17-5310
|
|
Despatched within 4 working days - 21 in stock
|
5+ £1.26
Price per unit Ex VAT
|
0.15m |
Red (clear) |
|
|
U/UTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |
Roline 21.15.3935 RJ45 network cable patch CAT 6A U/UTP green 2m 1 piece |
17-5311
|
|
Despatched within 4 working days - 8 in stock
|
2+ £2.58
Price per unit Ex VAT
|
2.00m |
Green |
|
|
U/UTP |
|
|
Network cable, patch cable |
CAT 6A |
1 |
1 |
Networks |
RJ45 |
straight |
Yes |
500MHz |
CAT 6A |
RJ45 plug |
RJ45 plug |