Roline 21.15.0753 RJ45 patch cable CAT 6A S/FTP 3 m Black

MPN
21.15.0753
Brand
Roline
EAN-13
7630049627482
Order Code
17-5305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Roline 21.15.0753 is an RJ45 patch cable designed for high-performance networking applications. This cable measures 3 metres in length and features a robust black outer sheath. As a Category 6A S/FTP cable, it supports frequencies up to 500 MHz, making it suitable for 10 Gigabit Ethernet applications and ensuring minimal interference and crosstalk. The shielded/foiled twisted pair design enhances data integrity and signal quality, which is crucial for maintaining reliable connectivity in both home and industrial network environments. This cable is typically utilised for connecting routers, switches, and other networking equipment, where high-speed and dependable data transmission is required.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot