Roline 21.15.3935 RJ45 network cable patch CAT 6A U/UTP green 2m 1 piece

MPN
21.15.3935
Brand
Roline
EAN-13
7630049615113
Order Code
17-5311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Roline 21.15.3935 is a high-performance RJ45 network cable designed to meet the demanding requirements of modern Ethernet applications. This CAT 6A U/UTP patch cable is 2 metres in length and features a robust, unshielded twisted pair construction, which is optimised for data transfer rates of up to 10 Gbps over a 100-metre run. The cable's green sheath provides easy identification and integration within existing network infrastructures. Engineered for reliability and durability, this Roline network cable is ideal for connecting computers, routers, switches, and other networking equipment in both commercial and industrial settings, ensuring seamless data communication and network stability.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot