Roline 21.15.0759 RJ45 Patch Cable CAT 6A S/FTP Black 10 m Network Cable

MPN
21.15.0759
Brand
Roline
EAN-13
7630049627512
Order Code
17-5308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.73
10+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Roline 21.15.0759 is a high-performance RJ45 patch cable designed for advanced networking applications, offering CAT 6A S/FTP standards and spanning a length of 10 metres. This robust network cable features a shielded and foiled twisted pair configuration, enhancing signal integrity and minimising electromagnetic interference, ideal for high-speed data transmission requirements in professional settings. The black cable is constructed to accommodate demanding environments, ensuring reliable connectivity between routers, switches, and other network devices. Utilised predominantly in both commercial and industrial network infrastructures, this ethernet cable supports data rates up to 10 Gbps, making it suitable for applications that require fast, stable communication channels.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot