Roline 21.15.0752 network cable RJ45 CAT 6A S/FTP 2 m black

MPN
21.15.0752
Brand
Roline
EAN-13
7630049627475
Order Code
17-5304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Roline 21.15.0752 is a high-performance network cable assembly specifically designed for robust and efficient data transmission in digital networks. This RJ45 CAT 6A patch cable features an S/FTP construction, which ensures excellent shielding against electromagnetic interference, making it ideal for use in environments where minimal signal degradation is critical. Measuring 2 metres in length and finished in a sleek black, the cable supports high-speed Ethernet applications, suitable for connecting routers, switches, and other networking equipment in both residential and commercial settings. Engineered to meet the demanding needs of modern communication systems, it offers reliable connectivity and enhanced bandwidth capabilities, essential for supporting high-volume data transfer and network stability.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot