Roline 21.15.0750 RJ45 Network Cable CAT 6A S/FTP Black 0.5 m

MPN
21.15.0750
Brand
Roline
EAN-13
7630049627451
Order Code
17-5302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Roline 21.15.0750 is a precision-engineered RJ45 network cable designed for high-performance data transmission in demanding environments. This 0.5-metre CAT 6A S/FTP cable features superior shielding to minimise interference and crosstalk, enhancing signal integrity and reliability. The black-coloured Ethernet cable is suitable for a range of applications, including connecting routers, switches, and network devices in data centres, offices, or residential settings. Its construction ensures durability and consistent performance, making it an ideal choice for networking professionals seeking reliable and efficient network infrastructure solutions. The Roline 21.15.0750 is particularly beneficial in scenarios where space is limited but high-speed data transfer is essential.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot