Roline 21.15.0751 network cable CAT 6A S/FTP black 1 m 1-1 wired

MPN
21.15.0751
Brand
Roline
EAN-13
7630049627468
Order Code
17-5303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Roline 21.15.0751 is a high-performance network cable designed for advanced data transmission requirements, incorporating Category 6A specifications. This S/FTP Ethernet cable, with a length of one metre, features individually shielded twisted pairs within an overall foil shield, ensuring minimal crosstalk and electromagnetic interference. Equipped with robust RJ45 connectors, it is engineered for compatibility with modern network environments, supporting data rates up to 10 Gbps over a 500 MHz bandwidth. This durable black patch cable is ideal for use in data centres, connecting routers, switches, and other networking devices requiring reliable performance. The single-ended assembly is suitable for both professional and home networking applications where high-speed and secure data connections are crucial.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot