Roline 21.15.3300 Network cable CAT 6A U/FTP Grey 0.15 m

MPN
21.15.3300
Brand
Roline
EAN-13
7630049622142
Order Code
17-5309
Country of Origin
China
View Full Product Range (10)

Discontinued


Roline 21.15.3300 is a network cable assembly commonly referred to as a Category 6A U/FTP ethernet cable, designed for reliable data transmission in high-performance network environments. Featuring a length of 0.15 metres, this grey patch cable is equipped with RJ45 connectors on both ends, ensuring seamless connectivity between network devices such as routers, switches, and patch panels. Its construction includes unshielded twisted pairs with an overall foil shield, providing effective resistance to crosstalk and electromagnetic interference. This cable is ideal for applications requiring high data speeds and bandwidth, such as data centres, server rooms, and modern office networks, where robust and efficient network infrastructure is crucial.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Transfer Rate 10 GBit/s
Type A RJ45 plug
Type B RJ45 plug
Weight 7.8g

Trustpilot