Roline 21.15.3910 network cable CAT 6A U/UTP red 0.15m 1 piece

MPN
21.15.3910
Brand
Roline
EAN-13
7630049614901
Order Code
17-5310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Roline 21.15.3910 is a Category 6A U/UTP ethernet cable, designated with the Manufacturer's Part Number 21.15.3910, that measures 0.15 metres in length and is encased in a distinct red sheath. Engineered for high-performance data transmission, this RJ45 patch cable supports bandwidths of up to 500 MHz, making it suitable for applications requiring reliable high-speed network connectivity such as server rooms, data centres, and professional networking environments. The unshielded twisted pair (U/UTP) construction helps minimise cross-talk and ensures optimal signal integrity over short distances, making it ideal for use in installations where electromagnetic interference (EMI) is minimal. This robust and compact cable is particularly useful for connecting routers, switches, and other network devices within limited space configurations, enabling efficient networking solutions in both home and enterprise settings.
Type Network cable, patch cable
Length 0.15m
Colour Red (clear)
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot