Roline 21.15.0755 RJ45 Network cable CAT 6A S-FTP Black 5m

MPN
21.15.0755
Brand
Roline
EAN-13
7630049627499
Order Code
17-5306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Roline 21.15.0755 is an RJ45 network cable designed to meet the demanding requirements of modern network infrastructure. This cable features Category 6A S-FTP specifications, optimising it for high-speed data transmission with reduced crosstalk and electromagnetic interference. Its robust construction includes an overall foil shield with individual pair shielding, ensuring optimal signal integrity across its 5-metre length. The black jacket provides a durable exterior suited for both office and industrial environments. Commonly used to connect routers, switches, and patch panels, this cable is ideal for engineers seeking reliable performance in both residential and commercial networking applications.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot