Roline 21.15.0757 RJ45 Network cable patch CAT 6A S/FTP 7 m Black

MPN
21.15.0757
Brand
Roline
EAN-13
7630049627505
Order Code
17-5307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.30
10+ £11.85
50+ £11.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Roline 21.15.0757 is a high-quality RJ45 network cable, specifically designed as a Category 6A S/FTP patch cable, measuring 7 metres in length and finished in black. This cable facilitates data transmission at speeds up to 10 Gbps, ideal for high-performance networking environments requiring efficient and reliable connectivity. Comprising shielded foiled twisted pairs, it minimises electromagnetic interference and crosstalk, ensuring optimal signal integrity across demanding applications. The Roline 21.15.0757 is well-suited for integration in data centres, network switches, routers, and other networking equipment that demand robust and dependable data communication. Its construction adheres to rigorous engineering standards, making it an excellent choice for both professional IT infrastructures and advanced home network setups.
Type Network cable, patch cable
Length 7.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Strand
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot