Renkforce RF-3415026 USB cable USB 3.2 Gen 1 USB-C plug/socket 0.50 m Black |
17-3804
|
|
Despatched within 4 working days - 253 in stock
|
1+ £13.02
Price per unit Ex VAT
|
0.50m |
USB 3.2 C |
USB C male |
30 |
Flat |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB 3.2 2nd Gen (USB 3.1 2nd Gen) |
15 W @ 5 V / 3 A |
1 |
none |
|
1 |
10 GBit/s |
USB-C® plug |
USB-C® socket |
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-3415030 USB cable Black 0.25 m USB 3.2 Gen 1 USB-C screwable |
17-3805
|
|
Despatched within 4 working days - 437 in stock
|
1+ £12.11
Price per unit Ex VAT
|
0.25m |
USB 3.2 C |
USB C male |
30 |
Flat |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB 3.2 1st Gen (USB 3.0) |
15 W @ 5 V / 3 A |
1 |
none |
|
1 |
10 GBit/s |
USB-C® plug |
USB-C® socket |
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-4995170 USB cable USB-A to USB-C Black 0.50m PVC flexible |
17-4518
|
|
Despatched within 4 working days - 852 in stock
|
2+ £2.88
Price per unit Ex VAT
|
0.50m |
USB A |
USB C male |
30+30+23 |
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
15 W @ 5 V / 3 A |
|
Braid shielding |
|
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-4995172 USB cable Black PVC USB-A to USB-C 1m highly flexible |
17-4519
|
|
Despatched within 4 working days - 826 in stock
|
2+ £3.27
Price per unit Ex VAT
|
1.00m |
USB A |
USB C male |
30+30+23 |
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
15 W @ 5 V / 3 A |
|
Braid shielding |
|
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-4995174 USB cable USB 3.2 Gen1 A to C 1.50m Black PVC flexible |
17-4520
|
|
|
2+ £3.60
Price per unit Ex VAT
|
1.50m |
|
|
30+30+23 |
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
15 W @ 5 V / 3 A |
|
Braid shielding |
|
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-4995176 USB cable black PVC flexible 2m USB-A to USB-C |
17-4521
|
|
Despatched within 4 working days - 1,036 in stock
|
1+ £4.77
Price per unit Ex VAT
|
2.00m |
USB A |
USB C male |
30+30+23 |
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
15 W @ 5 V / 3 A |
|
Braid shielding |
|
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-4995178 USB cable USB-A to USB-C Black PVC 3m flexible |
17-4522
|
|
Despatched within 4 working days - 347 in stock
|
1+ £5.80
Price per unit Ex VAT
|
3.00m |
USB A |
USB C male |
30+30+23 |
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
15 W @ 5 V / 3 A |
|
Braid shielding |
|
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-5231962 USB 3.2 Gen1 Cable USB-C to USB-A 5m Black OTG Function |
17-4699
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.85
Price per unit Ex VAT
|
5.00m |
USB 3.2 C |
USB-A female |
28+28+24 |
Round |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
4.5 W @ 5 V / 0.9 A |
|
Braid shielding/shielding film |
Unidirectional (A→B) |
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-5719752 USB cable USB 3.0 USB-A plug to socket 0.50m Black |
17-4766
|
|
Despatched within 4 working days - 425 in stock
|
1+ £4.01
Price per unit Ex VAT
|
0.50m |
USB A |
USB A |
28 |
Round |
USB 3.0 |
|
4.5 W @ 5 V / 0.9 A |
|
Braid shielding |
Bidirectional (A↔B) |
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-5720388 USB cable recess-mount black 1.00 m screwable |
17-4772
|
|
Despatched within 4 working days - 859 in stock
|
1+ £4.18
Price per unit Ex VAT
|
1.00m |
USB 3.1 A male |
|
28 |
Round |
USB 3.0 |
|
4.5 W @ 5 V / 0.9 A |
|
Braid shielding |
Unidirectional (A→B) |
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |
Renkforce RF-5720414 USB cable USB 3.2 Gen 1 USB-C plug/socket 1.00 m Black |
17-4779
|
|
Despatched within 4 working days - 191 in stock
|
1+ £5.85
Price per unit Ex VAT
|
1.00m |
USB 3.2 C |
USB C female |
32 |
Round |
USB 3.2 1st Gen |
|
4.5 W @ 5 V / 0.9 A |
|
Braid shielding |
Bidirectional (A↔B) |
|
5 GBit/s |
|
|
Black |
USB 3.2 Gen 1 (USB 3.0) |
straight |
Copper |
USB cable |