Renkforce RF-3415026 USB cable USB 3.2 Gen 1 USB-C plug/socket 0.50 m Black

MPN
RF-3415026
Brand
Renkforce
EAN-13
4053199551286
Order Code
17-3804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

Renkforce RF-3415026 provides a highly reliable connection in the form of a USB 3.2 Gen 1 cable, featuring a USB-C plug and socket. This assembly, measuring 0.50 metres in length, comes in black and is designed to be screwable, offering a secure and stable link between devices. It is highly flexible, rendering it well-suited for various applications where space is a constraint, such as in compact electronic assemblies or portable devices. Engineers often utilise this cable for data transfer and power delivery in industrial automation systems, computing environments, and consumer electronics owing to its efficient transmission capabilities and robust construction. This product is particularly advantageous in situations requiring rapid data transfer speeds and reliable inter-device connections.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 30
Cable Design Flat
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding none
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot